Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heller 21280 9 0990 HSS-Co Cobalt Twist Drills DIN 338 RN 3.9mm - Pack Of 10

Order Code:  

58-4674

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 21280 9 Copy to clipboard EAN-13: 4010159212809
  • Country of Origin: Austria
 Report an error

Discontinued

These 3.9mm HSS-Co cobalt twist drills from Heller are equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 75mm
  • Weight 54g
Diameter 3.9mm
Length 75mm
Working Length 43mm

Reviews


Be the first to submit a review