Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heller 21227 4 0990 HSS-Co Cobalt Twist Drill DIN 338 RN 3.3mm - Single

Order Code:  

58-4667

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 21227 4 Copy to clipboard EAN-13: 4010159212274
  • Country of Origin: Austria
 Report an error

Discontinued

This 3.3mm HSS-Co cobalt twist drill from Heller is equipped to tackle the toughest drilling jobs in stainless steel and metal. It is made from a special HSS steel with a 5% cobalt content. Sold singly.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 65mm
  • Weight 5.4g
Diameter 3.3mm
Length 65mm
Working Length 36mm

Reviews


Be the first to submit a review