Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heller 21225 0 0990 HSS-Co Cobalt Twist Drill DIN 338 RN 3.0mm - Single

Order Code:  

58-4662

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 21225 0 Copy to clipboard EAN-13: 4010159212250
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.02

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
107 available to back OrderBack-order availability date - 29/05/2024

This 3mm HSS-Co cobalt twist drill from Heller is equipped to tackle the toughest drilling jobs in stainless steel and metal. It is made from a special HSS steel with a 5% cobalt content. Sold singly.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy
  • Length 61mm
  • Weight 4.6g
Diameter 3mm
Length 61mm
Working Length 33mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review