Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heller 26604 8 0990 HSS-Co Cobalt Twist Drills DIN 338 RN Set - 50 Piece

Order Code:  

58-4639

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 26604 8 Copy to clipboard EAN-13: 4010159266048
  • Country of Origin: Germany
 Report an error

Discontinued

This set from Heller includes 50 HSS-Co cobalt twist drills equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. This set includes drills ranging in diameter from 1mm to 5.9mm in 0.1mm steps.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Material properties: cobalt
  • Weight 98g
No. of Bits 50
Largest Diameter 5.9mm
Smallest Diameter 1mm

Reviews


Be the first to submit a review