Heller 21190 1 0900 HSS-G Super Twist Drills DIN 338 RN 7.9mm - 10 Pack

Order Code:

58-4067

Brand: Heller MPN: 21190 1 EAN-13: 4010159211901
  • Country of Origin: China
  • View All

Discontinued


These 7.9mm HSS-G super twist drills from Heller are ideal for drilling in alloyed and unalloyed steel. Sold in packs of 10.


  • Suitable for metal, non-ferrous metal, PVC
  • Precision point to DIN 338 RN for outstanding accuracy
  • Split point and 135° point angle for optimum centering
  • High true-running accuracy to DIN 1414
  • Length 117mm
  • Weight 347.5g
Diameter 7.9mm
Cutting Length 75mm
Overall Length 117mm
Weight 347.5g

Trustpilot