Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Heller 17735 1 0990 HSS-Co Cobalt Twist Drills DIN 338 RN Set 2/3/4/5/6/8mm

Order Code:  

58-3292

  Copy to clipboard
Brand: Heller  Copy to clipboard MPN: 17735 1 Copy to clipboard EAN-13: 4010159177351
  • Country of Origin: Austria
 Report an error

Discontinued

This set from Heller includes 6 HSS-Co cobalt twist drills equipped to tackle the toughest drilling jobs in stainless steel and metal. They are made from a special HSS steel with a 5% cobalt content. This set includes drills ranging in diameter from 2mm to 8mm.


  • Suitable for metal, non-ferrous metal, stainless steel
  • Split point and 135° point angle for optimum, extremely accurate starting
  • Precision tool compliant with DIN 338 RN for outstanding accuracy

Set includes drills of the following diameters: 2mm, 3mm, 4mm, 5mm, 6mm, 8mm plus sturdy plastic case.
No. of Bits 6
Largest Diameter 8mm
Smallest Diameter 2mm

Reviews


Be the first to submit a review