Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These 125mm (L) circlip pliers from Knipex are ideal for mounting circlips on Ø 10-25mm shafts. Manufactured to a high standard, the body and 1.3mm angled tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.
Bore Diameter | N/A |
---|---|
Shaft Diameter | 10 to 25mm |
Length | 125mm |
Tip Type | 90° angled |
Type | External |
Capacity | N/A |
Nose | N/A |
To use this facility please Sign In.
Sign In