Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Knipex 46 11 A1 Circlip Pliers For External Circlips On Shafts Straight 140mm

Order Code:  

58-3000

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 46 11 A1 Copy to clipboard EAN-13: 4003773022909
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
5 available to back OrderBack-order availability date - 25/05/2024

These 140mm (L) circlip pliers from Knipex are ideal for mounting circlips on Ø 10-25mm shafts. Manufactured to a high standard, the body and 1.3mm straight tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.


  • Non-slip, straight solid tips
  • Pliers: black atramentised
  • Head: polished
  • Handles: plastic coated
  • Weight: 86g
  • DIN 5254 A
  • Manufacturer's part 46 11 A1
Bore Diameter N/A
Shaft Diameter 10 to 25mm
Length 140mm
Tip Type Straight
Type External
Capacity N/A
Nose N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review