Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These 140mm (L) circlip pliers from Knipex are ideal for mounting circlips on Ø 3-10mm shafts. Manufactured to a high standard, the body and 0.9mm straight tips of the pliers come in chrome vanadium steel, which are both forged and oil-hardened.
Bore Diameter | N/A |
---|---|
Shaft Diameter | 3 to 10mm |
Length | 140mm |
Tip Type | Straight |
Type | External |
Capacity | N/A |
Nose | N/A |
To use this facility please Sign In.
Sign In