Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 499.647 Cap For Plastic Turning Knob Ø 14.5mm - Yellow
Image Representative of Range

Mentor 499.647 Cap For Plastic Turning Knob Ø 14.5mm - Yellow

Order Code:  

57-5803

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 499.647  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.135

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
88 available to back OrderBack-order availability date - 14/05/2024

A black cap for plastic Ø 14.5mm knob from Mentor compatible with Series 11.5.


  • Colour: Yellow
  • Suitable for knob diameter 12mm
  • Manufacturer's part 499.647
Type Cap
Shaft Diameter N/A
Fixing Push fit
Diameter N/A
Colour Yellow
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review