Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 509.611 Aluminium Turning Knob - Setscrew - 28mm - Silver With Indicator

Mentor 509.611 Aluminium Turning Knob - Setscrew - 28mm - Silver With Indicator

Order Code:  

57-5734

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 509.611  Copy to clipboard
 Report an error

Discontinued

This aluminium turning knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed with a black anodised finish and indicator.


  • Modern design instrument knob
  • Axle Ø: 6mm
  • Colour: silver
  • Height: 16mm
  • Knob Ø: 28mm
  • Line display: black
  • Manufacturer's part 509.611
Type Control knob
Shaft Diameter 6mm
Fixing Screw
Diameter 28mm
Colour Silver, black marker
Material Aluminium

Reviews


Be the first to submit a review