Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 505.41 Aluminium Turning Knob Setscrew 12mm Silver Without Indicator

Mentor 505.41 Aluminium Turning Knob Setscrew 12mm Silver Without Indicator

Order Code:  

57-5722

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 505.41  Copy to clipboard
 Report an error

Discontinued

This aluminium turning knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed with a black anodised finish.


  • Modern design instrument knob
  • Axle diameter: 4mm
  • Colour: silver
  • Height: 12mm
  • Knob Ø: 12mm
  • Line display: without
  • Manufacturer's part 505.41
Type Control knob
Shaft Diameter 4mm
Fixing Screw
Diameter 12mm
Colour Silver
Material Aluminium

Reviews


Be the first to submit a review