Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mentor 5615.6614 Aluminium Turning Knob With Setscrew - Silver/Black - 15mm

Order Code:  

57-5704

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 5615.6614  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
17 available to back OrderBack-order availability date - 12/05/2024

This aluminium turning knob from Mentor has been manufactured for professional equipment and comes with setscrew fixing. Stylishly designed with a black indicator line and corrugated handle surface. Fastened with a grub screw.


  • Modern design instrument knob
  • Axle Ø: 6mm
  • Colour: Aluminium
  • Height: 15mm
  • Knob Ø: 15mm
  • Manufacturer's part 5615.6614
Type Control knob
Shaft Diameter 6mm
Fixing Screw
Diameter 15mm
Colour Aluminium
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review