Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mentor 322.611 Plastic Adjusting Knob - Setscrew Fixing - 31mm

Order Code:  

57-5695

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 322.611  Copy to clipboard
 Report an error

Discontinued

This plastic adjusting knob from Mentor has been designed for professional equipment and comes with screwset fixing. Stylishly designed and featuring a dial disc made from Duroplast for spindles with Ø 6mm.


  • Axle Ø: 6mm
  • Colour: Black
  • Dimensions: 31 x 27 x 42mm
  • Line display: Dial disc
  • Manufacturer's part 322.611
Type Control knob
Shaft Diameter 6mm
Fixing Screw
Diameter 31mm
Colour Black
Material Plastic

Reviews


Be the first to submit a review