Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mentor 474.61 Plastic Adjusting Knob Ø 50mm

Order Code:  

57-5687

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 474.61  Copy to clipboard
 Report an error

Discontinued

This plastic adjusting knob from Mentor is an alternative to the thermoset plastic version, as the grip areas are shaped differently, while the cap remains in black. Equipped with collet fixing.


  • Axle Ø: 6mm
  • Knob grip Ø: 50mm
  • Knob Ø: 58mm
  • Colour: Black
  • Material: ABS
  • Line display: White pointer
  • Manufacturer's part 474.61
Type Control knob
Shaft Diameter 6mm
Fixing Collet
Diameter 50mm
Colour Black
Material ABS

Reviews


Be the first to submit a review