Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Mentor 352.61 Plastic Wing Knob With Collet Fixing Ø19.5mm
Image Representative of Range

Mentor 352.61 Plastic Wing Knob With Collet Fixing Ø19.5mm

Order Code:  

57-5676

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 352.61 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
35 available to back OrderBack-order availability date - 28/05/2024

This plastic wing knob from Mentor has been designed for professional equipment and comes with a collet fixing. Stylishly designed with a polyamide body and smooth grip. The combination of this particular knob features a black body with white marking for better setting and reading.


  • Axle diameter: 6mm
  • Colour: Black
  • Dimensions: 11 x 16.5 x 20mm
  • Manufacturer's part 352.61

Note: Cap not supplied.

Type Control knob
Shaft Diameter 6mm
Fixing Collet
Diameter 19.5mm
Colour Black
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review