Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 4309.6131 Plastic Turning Knob Matt With Collet Fixing - Ø15mm - Black

Mentor 4309.6131 Plastic Turning Knob Matt With Collet Fixing - Ø15mm - Black

Order Code:  

57-5671

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 4309.6131  Copy to clipboard
 Report an error

Discontinued

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a moulded on pointer, matt anodised body and knurled grip.


  • Knob Ø: 15mm
  • Axle Ø: 6mm
  • Height: 16mm
  • Colour: Black
  • Manufacturer's part 4309.6131

Note: Cap not supplied.

Type Control knob
Shaft Diameter 6mm
Fixing Collet
Diameter 15mm
Colour Black
Material Plastic

Reviews


Be the first to submit a review