Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 499.673 Cap For Plastic Turning Knob Ø 14.5mm - Matt Black
Image Representative of Range

Mentor 499.673 Cap For Plastic Turning Knob Ø 14.5mm - Matt Black

Order Code:  

57-5086

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 499.673  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.392

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
61 available to back OrderBack-order availability date - 14/05/2024

A black cap for plastic Ø 14.5mm knob from Mentor compatible with Series 11.5.


  • Colour: Matt black
  • Suitable for knob diameter 12mm
  • Manufacturer's part 499.673
Type Cap
Shaft Diameter N/A
Fixing Push fit
Diameter N/A
Colour Black
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review