Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 4335.6001 Plastic Turning Knob Matt With Collet Fixing Ø 48mm - Marking

Mentor 4335.6001 Plastic Turning Knob Matt With Collet Fixing Ø 48mm - Marking

Order Code:  

57-5085

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 4335.6001  Copy to clipboard
 Report an error

Discontinued

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a matt body and knurled grip. This version has a white line marker.


  • Knob Ø: 48mm
  • Shaft Ø: 6mm
  • Height: 15mm
  • Colour: Black
  • Pointer colour: White
  • Manufacturer's part 4335.6001

Please note that top caps are available separately in a range of colours for identification purposes and are therefore not included with the knobs.
Type Control knob
Shaft Diameter 6mm
Fixing Collet
Diameter 48mm
Colour Black, white pointer
Material Plastic

Reviews


Be the first to submit a review