Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 4335.6000 Plastic Turning Knob Matt With Collet Fixing Ø 48mm

Mentor 4335.6000 Plastic Turning Knob Matt With Collet Fixing Ø 48mm

Order Code:  

57-5084

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 4335.6000  Copy to clipboard
 Report an error

Discontinued

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a matt body and knurled grip.


  • Knob Ø: 48mm
  • Shaft Ø: 6mm
  • Height: 19mm
  • Colour: Black
  • Plain - no line display
  • Manufacturer's part 4335.6000

Note: Top caps are not included.


Please note that top caps are available separately in a range of colours.
Type Control knob
Shaft Diameter 6mm
Fixing Collet
Diameter 48mm
Colour Black
Material Plastic

Reviews


Be the first to submit a review