Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 4333.6000 Plastic Turning Knob Matt With Collet Fixing Ø 28mm

Mentor 4333.6000 Plastic Turning Knob Matt With Collet Fixing Ø 28mm

Order Code:  

57-5080

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 4333.6000  Copy to clipboard
 Report an error

Discontinued

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a matt body and knurled grip.


  • Knob Ø: 28mm
  • Shaft Ø: 6mm
  • Height: 17mm
  • Colour: Black
  • Plain - no line display
  • Manufacturer's part 4333.6000

Please note that top caps are available separately in a range of colours for identification purposes and are therefore not included with the knobs.
Type Control knob
Shaft Diameter 6mm
Fixing Collet
Diameter 28mm
Colour Black
Material Plastic

Reviews


Be the first to submit a review