Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mentor 4331.4000 Plastic Turning Knob Matt With Collet Fixing Ø 14.5mm
Image Representative of Range

Mentor 4331.4000 Plastic Turning Knob Matt With Collet Fixing Ø 14.5mm

Order Code:  

57-5072

  Copy to clipboard
Brand: Mentor  Copy to clipboard MPN: 4331.4000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
25 available to back OrderBack-order availability date - 13/05/2024

This plastic turning knob from Mentor has been designed for professional equipment and comes with collet fixing. Stylishly designed with a matt body and knurled grip.


  • Knob Ø: 14.5mm
  • Shaft Ø: 4mm
  • Height: 14mm
  • Colour: Black
  • Plain - no line display
  • Manufacturer's part 4331.4000

Note: Top caps are not included.


Please note that top caps are available separately in a range of colours.
Type Control knob
Shaft Diameter 4mm
Fixing Collet
Diameter 14.5mm
Colour Black
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review