Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


WAGO 731-535/008-000 Female MCS-MIDI 5P 7.5mm Snap-in Feet Angled Pk50

Order Code:  

57-2578

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 731-535/008-000  Copy to clipboard EAN-13: 4044918576024
 Report an error

Discontinued


  • AWG size: 28 - 12
  • Additional product details: MCS-FEDERL. OM/RF 7,5MM 5POL
  • Colour: Grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
  • Stripping length: 8 - 9mm
  • Type (manufacturer type): MCS-FEDERL. OM/RF 7,5MM 5POL
Type MCS-MIDI
Number of Ways 5
Pitch 7.5mm

Reviews


Be the first to submit a review