Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Europa Components RC-3MS 3-Hole Pushbutton Station Metal With Shroud
Image Representative of Range

Europa Components RC-3MS 3-Hole Pushbutton Station Metal With Shroud

Order Code:  

56-9984

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: RC-3MS Copy to clipboard
  • Quickly find another product in this range by Enclosure Length:

    112mm 142mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £33.44
10+ £32.38
50+ £30.00
100+ £29.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 22/07/2024
This empty metal enclosure is designed as a self-assembly control station housing for 22.5mm push buttons and selector switches. The enclosure features a protective shroud that guards against inadvertent operation of the switch.
  • 3-hole Design
  • IP65 Rated
  • Top PG 16 x 1 cable entry
  • Metal clad in grey with yellow lid

Enclosure modification


Colour Grey/yellow
Enclosure Height 57mm
Enclosure Length 142mm
Enclosure Width 72mm
Finish N/A
Flame Resistance N/A
Type Control Switch Enclosures
IP Rating IP65
Material Diecast aluminium
Internal Features N/A
External Features Shroud

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review