Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Europa Components RC-3M 3-Hole Pushbutton Station Metal
Image Representative of Range

Europa Components RC-3M 3-Hole Pushbutton Station Metal

Order Code:  

56-9981

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: RC-3M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £23.88
10+ £22.78
50+ £20.84
100+ £19.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024

Planning to buy a range of enclosures for your latest project?

This empty metal enclosure is designed as a self-assembly control station housing for 22.5mm push buttons and selector switches.
  • 3-hole Design
  • IP65 Rated
  • Metal clad in grey
Colour Light grey/dark grey
Enclosure Height 51mm
Enclosure Length 134mm
Enclosure Width 68mm
Finish N/A
Flame Resistance UL 508
Type Control Switch Enclosures
IP Rating IP65
Material Diecast aluminium
Internal Features N/A
External Features 3 holes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review