Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Europa Components RC-1M 1-Hole Pushbutton Station Metal
Image Representative of Range

Europa Components RC-1M 1-Hole Pushbutton Station Metal

Order Code:  

56-9978

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: RC-1M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.27
10+ £18.99
50+ £17.57
100+ £16.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 19/05/2024
This empty metal enclosure is designed as a self-assembly control station housing for 22.5mm push buttons and selector switches.
  • 1-hole Design
  • IP65 Rated
  • Metal clad in grey

Enclosure modification


Colour Light grey/dark grey
Enclosure Height 51mm
Enclosure Length 74mm
Enclosure Width 68mm
Finish N/A
Flame Resistance UL 508
Type Control Switch Enclosures
IP Rating IP65
Material Diecast aluminium
Internal Features N/A
External Features 1 hole

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review