Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Polypropylene Stopcock 2 Way

Order Code:  

52-1488

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: A10174/1  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.62

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 monthsContact us for expedited delivery
Out of StockPlease contact us for lead time

Value-for-money 2-way stopcocks with PTFE plugs.


  • Bore size 3.2mm inner diameter
  • Fits 6 to 10mm tubing
  • Corrosion free polypropylene and PTFE construction
Type Stopcock
Top diameter N/A
Bottom diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review