Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

OKW A 25 31 060 Round Combination Knob Ø31mm - Black Without Indicator Line

OKW A 25 31 060 Round Combination Knob Ø31mm - Black Without Indicator Line

Order Code:  

51-9408

  Copy to clipboard
Brand: OKW  Copy to clipboard MPN: A 25 31 060  Copy to clipboard
 Report an error

Discontinued

This OKW A 25 31 060 Round Knob Ø31mm Black without Indicator Line is suitable for rotary potentiometers with round shaft ends according to DIN 41591. Additionally featuring a collet system for the convenient knob assembly from the front, and simple adjustment (with adjustment key, sold seperately).


  • 6mm axle diameter
  • Black colour
  • 6 x 15 x 31mm (W x H x D)
  • ABS (UL 94 HB) material
  • Manufacturer's part A 25 31 060
Type Control knob
Shaft Diameter 6mm
Fixing Collet
Diameter 31mm
Colour Black
Material ABS

Reviews


Be the first to submit a review