This OKW A 25 13 060 Round Knob Ø13.5mm Black without Indicator Line is suitable for rotary potentiometers with round shaft ends according to DIN 41591. Additionally featuring a collet system for the convenient knob assembly from the front, and simple adjustment (with adjustment key, sold seperately).
6mm axle diameter Black colour 13.5 x 15.5mm (Ø x H) ABS (UL 94 HB) material Manufacturer's part A 25 13 060
Type
Control knob
Shaft Diameter
6mm
Fixing
Collet
Diameter
13.5mm
Colour
Black
Material
ABS
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.