Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

OKW A 26 40 060 Round Combination Knob Ø40mm - Black With Indicator Line

OKW A 26 40 060 Round Combination Knob Ø40mm - Black With Indicator Line

Order Code:  

51-9305

  Copy to clipboard
Brand: OKW  Copy to clipboard MPN: A 26 40 060  Copy to clipboard
 Report an error

Discontinued

This OKW A 26 40 060 Round Knob Ø40mm Black with Indicator Line is suitable for rotary potentiometers with round shaft ends according to DIN 41591. Additionally featuring a collet system for the convenient knob assembly from the front, and simple adjustment (with adjustment key, sold seperately).


  • With white marker bar
  • 6mm axle diameter
  • Black colour
  • Continuous centre hole
  • ABS (UL 94 HB) material
  • 12g net weight
  • 6 x 15 x 50mm (W x H x D)
  • Manufacturer's part A 26 40 060
Type Control knob
Shaft Diameter 6mm
Fixing Collet
Diameter 40mm
Colour Black
Material ABS

Reviews


Be the first to submit a review