Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

OKW A 41 10 108 Cover For Round & Wing Knobs Ø9-10mm - Dust Grey W BK Marker LN

OKW A 41 10 108 Cover For Round & Wing Knobs Ø9-10mm - Dust Grey W BK Marker LN

Order Code:  

51-9295

  Copy to clipboard
Brand: OKW  Copy to clipboard MPN: A 41 10 108  Copy to clipboard
 Report an error

Discontinued

This OKW A 41 10 108 Cover for Round Knob Ø9-10mm Grey with Black Marker Line has been manufactured with ABS (UL 94 HB) material.


  • Grey colour with black marker line
  • Suitable for round knob 10mm
  • Easy to fix and remove
  • Manufacturer's part A 41 10 108

Please note that the diameters stated refer to the matching knobs, not to the caps themselves.
Type Cap
Shaft Diameter N/A
Fixing Push fit
Diameter N/A
Colour Grey
Material ABS

Reviews


Be the first to submit a review