Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

OKW A 25 10 048 Round Combination Knob Ø10mm - Dust Grey Without Indicator Line

OKW A 25 10 048 Round Combination Knob Ø10mm - Dust Grey Without Indicator Line

Order Code:  

51-9261

  Copy to clipboard
Brand: OKW  Copy to clipboard MPN: A 25 10 048  Copy to clipboard
 Report an error

Discontinued

This OKW A 25 10 048 Round Knob Grey Ø10mm without Indicator Line has been designed with a collet attachment for easy knob assembly from the front and sits securely on the axis. Manufactured with ABS (UL 94 HB) material and ideal for rotary potentiometers with round shaft ends in compliance with DIN 41 591.


  • 4mm axle diameter
  • Dust grey colour
  • 10 x 14mm (Ø x H)
  • Manufacturer's part A 25 10 048
Type Control knob
Shaft Diameter 4mm
Fixing Collet
Diameter 10mm
Colour Grey
Material ABS

Reviews


Be the first to submit a review