Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

OKW A 25 10 040 Combination Knob-Round-Ø10mm-Bore Ø4mm-Height 14mm-Black

OKW A 25 10 040 Combination Knob-Round-Ø10mm-Bore Ø4mm-Height 14mm-Black

Order Code:  

51-9247

  Copy to clipboard
Brand: OKW  Copy to clipboard MPN: A 25 10 040  Copy to clipboard
 Report an error

Discontinued

This OKW A 25 10 040 Round Knob Ø10mm Black without Indicator Line has been designed with a collet attachment for easy knob assembly from the front and sits securely on the axis. Manufactured with ABS (UL 94 HB) material and ideal for rotary potentiometers with round shaft ends in compliance with DIN 41 591.


  • 4mm axle diameter
  • Black colour
  • 10 x 14mm (Ø x H)
  • Manufacturer's part A 25 10 040
Type Control knob
Shaft Diameter 4mm
Fixing Collet
Diameter 10mm
Colour Black
Material ABS

Reviews


Be the first to submit a review