Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Toolcraft 194665 Phillips Countersunk Metal Screws DIN 7982 2.9x9.5mm Pk 100

Order Code:  

51-3149

  Copy to clipboard
Brand: Toolcraft  Copy to clipboard MPN: 194665  Copy to clipboard EAN-13: 4016138277753
  • Quickly find another product in this range by Thread Length:

    6.5mm 9.5mm 16mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.79
10+ £3.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
111 available to back OrderBack-order availability date - 13/05/2024

Galvanised steel countersunk sheet metal screws with Phillips recesses.


  • DIN 7982
  • ISO 7050
  • Supplied in packs of 100
Driver Type Phillips
Screw Head Style Countersunk head
Thread Size 2.9mm
Thread Length 9.5mm
Fastener Material Galvanised steel grade 4.8

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review