Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemet T491A106K016AT 10µF ±10% 16V SMD Tantalum Capacitor Case A

Order Code:  

51-2844

  Copy to clipboard
Brand: Kemet  Copy to clipboard MPN: T491A106K016AT  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.196
50+ £0.165
100+ £0.153

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
945 in Stock, despatched same dayAdditional quantity lead time 14 days

This 10µF ±10% 16V case size A Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Material Tantalum
Capacitance 10µF
Voltage 16V
Tolerance 10%
Operating Temperature -55 to +125°C
Dimensions 3.2 x 1.6 x 1.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review