Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


3M™ Scotch® 904 ATG™ Transfer Tape 12mm x 44m

Order Code:  

51-2022

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: 7000116674 Copy to clipboard
  • Quickly find another product in this range by Width:

    12mm 19mm
 Report an error

Discontinued

This 3M 904 ATG Adhesive Transfer Double-Sided Tape adheres instantly and has a high shear force, so it is man enough to tackle most sealing and sticking jobs.


  • Tape may be used in conjunction with the 3M ATG 700 hand dispenser
  • Tape size 12mm wide x 44m long
Type Double sided
Width 12mm
Length 44m
Colour/Pattern White
Material N/A

Reviews


Excellent tape

Reviewed by: Janine - 25 March 2019
This tape is super sticky and easily dispenses from the tape gun.