Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ Tartan™ 8954 Cross Weave Filament Tape 50mm x 50m

Order Code:  

51-1939

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: KT000040362  Copy to clipboard
  • Quickly find another product in this range by Width:

    19mm 25mm 50mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
146 available to back OrderBack-order availability date - 15/05/2024

Tartan Transparent bi-axial elongated polypropylene (BOPP) tape from 3M.


  • Tape size 50mm wide x 50m long
Type Filament tape
Colour/Pattern Clear
Material Polypropylene
Width 50mm
Length 50m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review