Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ FE510089397 Temflex™ 1500 PVC Electrical Insulating Tape Orange 15mm x 10m

Order Code:  

51-1915

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: FE510089397  Copy to clipboard EAN-13: 4001895905995
  • Country of Origin: Taiwan
 Report an error

Discontinued

3M TemflexTM1500™ universal Orange electrical insulating tape is ideal for insulating and bundling cables.


  • Orange electrical insulating tape
  • Solves insulating problems in the electrical and electronics industries
  • Technically faultless, economical, safe and easy to use
  • Ideal for insulating and bundling
  • Excellent electrical and mechanical properties
  • Width 15mm
  • Thickness 0.15mm
  • Supplied on 10m reels
Type Insulating tape
Width 15mm
Length 10m
Colour/Pattern Orange

Reviews


Be the first to submit a review