Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 312039 Plastic Wheels 56x16mm with 2.6mm Bore Pk2

Order Code:  

51-1713

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 312039  Copy to clipboard EAN-13: 4016138772739
  • Quickly find another product in this range by Diameter:

    44mm 56mm
 Report an error
Qty Unit Price (Ex VAT)
2+ £1.97

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Standard factory lead time 9 days
60 available to back OrderBack-order availability date - 05/05/2024

Plastic wheels from Modelcraft, 56mm x 16mm, suitable for use with model and toy vehicles.


  • Bore size 2.6mm
  • Colour black
  • Supplied in packs of two

Note: Tolerance in dimensions up to 1.5%.



Type Wheel
Diameter 56mm
Width 16mm
Bore Diameter 2.6mm
Material Plastic
Quantity 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review