Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Reely Sprocket Steel 45 Tooth

Order Code:  

51-1703

  Copy to clipboard
Brand: Reely  Copy to clipboard MPN: 237189  Copy to clipboard EAN-13: 4250033302466
  • Country of Origin: China
 Report an error

Discontinued

This Steel Sprocket 45 Tooth has a one-sided hub, and can be used in a mesh for a chain or other indented material.


  • Steel
  • Division x clearance: 6 x 2.8mm
  • Material: steel
Type Sprocket
Bore Diameter 10mm
Number of Teeth 45
Material Steel

Reviews


Be the first to submit a review