Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 56.34.8.230.0040 Plug-in Relay 4PDT-CO 230VAC 12A

Order Code:  

51-1444

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 56.34.8.230.0040 Copy to clipboard EAN-13: 8012823324296
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 31/05/2024

A 12A 230V AC miniature, plug-in power relay with 4PDT-CO contacts.


  • 250V Switching frequency
  • Lockable test button
  • Mechanical flag indicator
  • Coil EMC suppression
  • Approvals: VDE, cRUus, CSA, IMQ
Contact Configuration 4PDT-CO
Coil Voltage (AC) 230V
Coil Current 6mA
Coil Resistance 7700Ω
Rated Voltage (AC) 250V
Rated Current 12A
Switching Power 3000VA
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Height 27.1mm
Length 40.8mm
Width 27.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review