Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 22.22.9.012.4000 Modular Relay DPST-NO 12VDC 20A

Order Code:  

51-0597

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 22.22.9.012.4000 Copy to clipboard EAN-13: 8012823123684
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.13
5+ £19.52

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This modular, DIN rail mounting 20A relay has a 12V DC coil with DPST-NO contacts.


  • Test button
  • Approvals: CE, GOST
Type Modular relay
Operating Voltage (AC) N/A
Operating Voltage (DC) 12V
Output Current 20A
Contact Configuration DPST-NO
Temperature Range N/A
Dimensions N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review