Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 22.23.8.230.4000 Modular Relay 1 NO + 1 NC 230VAC 20A

Order Code:  

51-0591

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 22.23.8.230.4000 Copy to clipboard EAN-13: 8012823119304
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.25
5+ £21.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 31/05/2024

This modular, DIN rail mounting 20A relay has a 230V AC coil with SPST-NO + SPST-NC contacts.


  • Test button
  • Approvals: CE, GOST
Type Modular relay
Operating Voltage (AC) 230V
Operating Voltage (DC) N/A
Output Current 20A
Contact Configuration 1NO + 1NC
Temperature Range N/A
Dimensions N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review