Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 22.22.9.024.4000 Modular Relay DPST-NO 24VDC 20A

Order Code:  

51-0590

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 22.22.9.024.4000 Copy to clipboard EAN-13: 8012823267968
 Report an error

Discontinued

This modular, DIN rail mounting 20A relay has a 24V DC coil with DPST-NO contacts.


  • Test button
  • Approvals: CE, GOST
Type Modular relay
Operating Voltage (AC) N/A
Operating Voltage (DC) 24V
Output Current 20A
Contact Configuration DPST-NO
Temperature Range N/A
Dimensions N/A

Reviews


Be the first to submit a review