Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 22.21.8.230.4000 Monostable Modular Relay SPST-NO 230VAC 20A

Order Code:  

51-0586

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 22.21.8.230.4000 Copy to clipboard EAN-13: 8012823111087
 Report an error

Discontinued

This modular, DIN rail mounting 20A relay has a 230V AC coil with SPST-NO contacts.


  • Test button
  • Approvals: CE, GOST
Type Monostable modular relay
Operating Voltage (AC) 230V
Operating Voltage (DC) N/A
Output Current 20A
Contact Configuration SPST-NO
Temperature Range N/A
Dimensions N/A

Reviews


Be the first to submit a review