Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Finder 22.21.8.024.4000 Monostable Modular Relay SPST-NO 24VAC 20A

Order Code:  

51-0585

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 22.21.8.024.4000 Copy to clipboard EAN-13: 8012823120133
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/06/2024

This modular, DIN rail mounting 20A relay has a 24V AC coil with SPST-NO contacts.


  • Test button
  • Approvals: CE, GOST
Type Monostable modular relay
Operating Voltage (AC) 24V
Operating Voltage (DC) N/A
Output Current 20A
Contact Configuration SPST-NO
Temperature Range N/A
Dimensions N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review