Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Finder 60.13.8.110.0040 - 10A General Purpose Relay 3PDT-CO 110VAC

Order Code:  

51-0438

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 60.13.8.110.0040  Copy to clipboard
 Report an error

Discontinued

This Finder 60.13 series device is a 10A 3PDT (CO) 110VAC general purpose power relay and features a test button with mechanical flag indicator which is lockable. The relay can mate to an 11-pin plug-in base and may be controlled using a Finder 86 series timer module (see 48-0780).


  • Flame retardant cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60.13 series
Contact Configuration 3PDT-CO
Coil Voltage (AC) 110V
Coil Current 18.6mA
Coil Resistance 1600Ω
Rated Voltage (AC) 250V
Rated Current 10A
Switching Power 2500VA
Mounting Type 11 pin plug-in
Operating Temperature -40 to +70°C
Height 54.2mm
Length 36.4mm
Width 32.5mm

Reviews


Be the first to submit a review