Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Diotec 1N4148WS Silicon Diode 150mA 75V SOD-323

Order Code:  

51-0102

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: 1 N 4148 WS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
50+ £0.0161
100+ £0.0147
250+ £0.0126

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
2,970 in Stock, despatched same dayAdditional quantity lead time 14 days

A general purpose surface mounting small signal diode from Diotec which is suitable for automatic pick and place assembly.


  • Ultrafast recovery time
  • SOD-323 case
  • Wide temperature range
  • UL 94V-0 Classification
Type 1N4148WS
Package/Case SOD-323
Repetitive Peak Reverse Voltage (Vrrm) 75V
Average Forward Current (If) 150mA
Peak Forward Surge Current (Ifsm) 350A
Power Dissipation (Pd) 200mW
Forward Voltage (Vf) 1V
Junction Operating Temperature (Tj) -55 to +150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review