Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Knipex 97 62 145 A Crimping Pliers For End Sleeves (Ferrules) 145mm

Order Code:  

50-9451

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 97 62 145 A Copy to clipboard EAN-13: 4003773060154
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
19 available to back OrderBack-order availability date - 25/05/2024

Knipex Crimping Pliers for crimping end sleeves (ferrules) from 0.25 up to 2.5mm² (AWG 23 to 13).


  • Crimping in marked trapezoidal dies for reliable connections between sleeve and conductor
  • Vanadium electric steel; forged, oil-hardened polished
  • Multi-component grips
  • With opening spring
  • 6 crimping positions
Type Crimp tool
Capacity 0.25 to 2.5mm²
Wire Gauge 23 to 13AWG
Weight 170g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review