Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Modelcraft 10347 Shaft Collar 6mm with Grub Screw Pack 10

Order Code:  

50-9087

  Copy to clipboard
Brand: Modelcraft  Copy to clipboard MPN: 10347  Copy to clipboard EAN-13: 4016138018028
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
167 at factory, lead time 9 days
12 in Stock, despatched same dayAdditional quantity lead time 9 days

Modelcraft Shaft Collar 6mm with Grub Screw is a high grade machine component with a robust quality designed for easy installation. Surface-hardened and available in a pack of 10.


  • For 6mm diameter axles
  • Inside diameter: 6.05mm
  • Outside diameter: 10mm
  • Thickness: 5mm
  • M3 grub screws included
Type Shaft collar
Size 6mm
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review